Gerth PTB422402 PCB Mount Transformer 230V 2x12V AC 5.60VA 233mA

Image Representative of Range

Gerth PTB422402 PCB Mount Transformer 230V 2x12V AC 5.60VA 233mA

MPN
PTB422402
Brand
Gerth
EAN-13
2050001920614
Order Code
09-1913
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTB422402 is a PCB mount transformer offering a primary voltage of 230 V and dual secondary outputs of 12 V AC, with a power rating of 5.60 VA and a current rating of 233 mA. This component is designed for use in automation and other applications requiring reliable voltage transformation on printed circuit boards. With its compact design, it is commonly used in electronic circuits that require isolation and voltage stepping in small spaces.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 233mA
Secondary Voltages 2 x 12 V AC
Weight 192g
Width 45mm

Trustpilot