Gerth PTB422401 PCB Mount Transformer 230V/24V AC 5.60VA 233mA

Image Representative of Range

Gerth PTB422401 PCB Mount Transformer 230V/24V AC 5.60VA 233mA

MPN
PTB422401
Brand
Gerth
EAN-13
2050001920560
Order Code
09-1912
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Unit Price (Ex VAT)
1+ £9.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PTB422401 is a PCB mount transformer featuring a primary voltage of 230 V and a secondary voltage of 24 V AC with a power rating of 5.60 VA. This transformer, with its compact design, is ideal for integration into printed circuit board assemblies, offering reliability in automation and electronic systems. Common applications include powering low-voltage circuits and providing isolation or voltage transformation in automation and control panels.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 233mA
Secondary Voltages 1 x 24 V AC
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot