Gerth PTB421501 PCB Mount Transformer 230V to 15V AC 5.60VA 373mA

Image Representative of Range

Gerth PTB421501 PCB Mount Transformer 230V to 15V AC 5.60VA 373mA

MPN
PTB421501
Brand
Gerth
EAN-13
2050001920546
Order Code
09-1908
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (45)
Qty Was Unit Price (Ex VAT)
1+ £7.70 £6.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PTB421501 is a PCB mount transformer designed to convert 230 V to 15 V AC with a power rating of 5.60 VA and a current output of 373 mA. It is suitable for use in automation systems and other electronic devices requiring reliable voltage transformation on printed circuit boards. Typically, this transformer ensures efficient power management and distribution in compact electronic applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 373mA
Secondary Voltages 1 x 15 V AC
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot