Gerth PTB420902 PCB Mount Transformer 230V 4.50V AC 5.60VA 622mA

Image Representative of Range

Gerth PTB420902 PCB Mount Transformer 230V 4.50V AC 5.60VA 622mA

MPN
PTB420902
Brand
Gerth
EAN-13
2050001920577
Order Code
09-1905
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTB420902 is a PCB mount transformer featuring an input of 1 x 230 V and dual outputs of 2 x 4.50 V AC with a power rating of 5.60 VA and 622 mA. It is designed for integration into printed circuit boards, making it ideal for automation and control systems. This transformer is commonly used in electronics where compact and efficient voltage conversion is required.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 5.60VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 622mA
Secondary Voltages 2 x 4.50 V AC
Weight 192g
Width 45mm

Trustpilot