Gerth PTB420601 PCB Mount Transformer 1x230V 1x6V AC 5.60VA 933mA

Image Representative of Range

Gerth PTB420601 PCB Mount Transformer 1x230V 1x6V AC 5.60VA 933mA

MPN
PTB420601
Brand
Gerth
EAN-13
2050001920515
Order Code
09-1903
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £9.02 £7.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gerth PTB420601 is a PCB mount transformer with a primary voltage of 230 V and a secondary voltage of 6 V AC, delivering a power of 5.60 VA and a current of 933 mA. It is designed for use in automation and other electronic applications requiring reliable voltage transformation on printed circuit boards. The compact size makes it ideal for space-constrained environments.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 6 V AC
Power Rating 5.60VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 933mA
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot