Gerth PTA543002 PCB Mount Transformer 230V 2x15V AC 16VA 533mA

Image Representative of Range

Gerth PTA543002 PCB Mount Transformer 230V 2x15V AC 16VA 533mA

MPN
PTA543002
Brand
Gerth
EAN-13
4064161265360
Order Code
09-1900
Country of Origin
Germany
View Full Product Range (45)

Discontinued


The Gerth PTA543002 is a PCB mount transformer with a primary voltage of 230 V and dual secondary voltages of 15 V AC. It has a power rating of 16 VA and can deliver up to 533 mA, making it suitable for low-power applications. This transformer is typically used in automation and printed circuit board applications for safe electrical isolation.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 16VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 533mA
Secondary Voltages 2 x 15 V AC
Weight 410g
Width 56mm

Trustpilot