Gerth PTA541502 Transformer 230V PCB Mount Dual 7.5V 16VA 1066mA

Image Representative of Range

Gerth PTA541502 Transformer 230V PCB Mount Dual 7.5V 16VA 1066mA

MPN
PTA541502
Brand
Gerth
EAN-13
4064161265346
Order Code
09-1896
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £14.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Gerth PTA541502 PCB mount transformer provides a primary voltage of 230 V and dual secondary voltages of 7.50 V AC, with a power rating of 16 VA and current capacity of 1066 mA. It is designed for easy integration on printed circuit boards, making it ideal for automation and electronic applications. This transformer is suitable for use in various electronics projects requiring reliable voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 16VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 47 x 56 x 39 mm
Frequency 50 - 60Hz
Height 39mm
Input Voltage 1 x 230 V
Length 47mm
Max. ambient temperature +40°C
Number of Inputs 1
Output Current 1066mA
Secondary Voltages 2 x 7.50 V AC
Weight 410g
Width 56mm

Reviews

Be the first to submit a review

Trustpilot