Gerth PT484802 PCB Mount Transformer 230V to 2x24V AC 10VA 208mA

Image Representative of Range

Gerth PT484802 PCB Mount Transformer 230V to 2x24V AC 10VA 208mA

MPN
PT484802
Brand
Gerth
EAN-13
2050001920911
Order Code
09-1889
Country of Origin
Germany
View Full Product Range (52)
Qty Unit Price (Ex VAT)
1+ £10.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Gerth PT484802 is a PCB mount transformer featuring a primary voltage of 230 V and dual secondary voltages of 24 V AC, delivering 10 VA power output and 208 mA current. It is ideal for use in automation applications where reliable voltage transformation is required. This compact transformer is well-suited for incorporation into printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 24 V AC
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 208mA
Weight 295g
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot