Gerth PT483002F PCB Transformer 230V 2x15V AC 10VA 333mA

Image Representative of Range

Gerth PT483002F PCB Transformer 230V 2x15V AC 10VA 333mA

MPN
PT483002F
Brand
Gerth
EAN-13
2050001921017
Order Code
09-1886
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT483002F is a PCB mount transformer designed to supply 2 x 15 V AC from a primary voltage of 230 V, with a power rating of 10 VA and a current of 333 mA. Manufactured by Gerth, this transformer is used for printed circuit boards, offering reliable performance in compact spaces. Typical applications include automation systems and other electronic devices requiring isolated power transformation.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 333mA
Secondary Voltages 2 x 15 V AC
Weight 295g
Width 50mm

Trustpilot