Gerth PT482402F PCB Mount Transformer 230V to 2x12V AC 10VA 416mA

Image Representative of Range

Gerth PT482402F PCB Mount Transformer 230V to 2x12V AC 10VA 416mA

MPN
PT482402F
Brand
Gerth
EAN-13
2050001921000
Order Code
09-1884
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £10.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PT482402F is a PCB mount transformer designed for efficient power conversion with input of 230 V and dual outputs of 12 V AC each. With a power rating of 10 VA and a current capacity of 416 mA, it is ideal for automation and various circuit board applications. Commonly used in electronic devices, this transformer ensures reliable performance in compact and modern setups.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 416mA
Secondary Voltages 2 x 12 V AC
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot