Gerth PT482402 PCB Mount Transformer 230V to 2x12V AC 10VA 416mA

Image Representative of Range

Gerth PT482402 PCB Mount Transformer 230V to 2x12V AC 10VA 416mA

MPN
PT482402
Brand
Gerth
EAN-13
2050001920881
Order Code
09-1883
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £10.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Gerth PT482402 is a PCB mount transformer designed for converting a 230 V input to dual 12 V AC outputs, offering 10 VA power and a 416 mA current rating. Manufactured by Gerth, this compact transformer is ideal for use in automation systems and other electronics requiring voltage conversion on printed circuit boards. Its reliable performance and ease of integration make it suitable for various applications in consumer electronics and industrial equipment.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 416mA
Secondary Voltages 2 x 12 V AC
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot