Gerth PT480801F PCB Mount Transformer 230V to 8V 10VA 1250mA

Image Representative of Range

Gerth PT480801F PCB Mount Transformer 230V to 8V 10VA 1250mA

MPN
PT480801F
Brand
Gerth
EAN-13
2050001920935
Order Code
09-1873
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT480801F is a PCB mount transformer that operates with an input of 1 x 230 V and provides an output of 1 x 8 V AC. It has a power rating of 10 VA and a current capacity of 1250 mA, making it suitable for use in automation systems. This transformer is designed for easy integration into printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 10VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 1250mA
Secondary Voltages 1 x 8 V AC
Weight 295g
Width 50mm

Trustpilot