Gerth PT480801 PCB Mount Transformer 230V 8V AC 10VA 1250mA

Image Representative of Range

Gerth PT480801 PCB Mount Transformer 230V 8V AC 10VA 1250mA

MPN
PT480801
Brand
Gerth
EAN-13
2050001920805
Order Code
09-1872
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Was Unit Price (Ex VAT)
1+ £11.19 £9.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Gerth PT480801 is a PCB mount transformer with an input of 1 x 230 V and output of 1 x 8 V AC, delivering 10 VA and 1250 mA. Manufactured by Gerth, this transformer is designed for mounting on printed circuit boards, making it suitable for compact electronic applications. It is typically used in automation systems and other electrical devices that require stable low-voltage power conversion.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 8 V AC
Power Rating 10VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 42 x 50 x 34 mm
Frequency 50 - 60Hz
Height 34mm
Input Voltage 1 x 230 V
Length 42mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 1250mA
Weight 295g
Width 50mm

Reviews

Be the first to submit a review

Trustpilot