Gerth PT426002 PCB Mount Transformer 230V 2x30V AC 4.8VA 80mA

Image Representative of Range

Gerth PT426002 PCB Mount Transformer 230V 2x30V AC 4.8VA 80mA

MPN
PT426002
Brand
Gerth
EAN-13
2050001920508
Order Code
09-1871
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT426002 is a PCB mount transformer delivering 1 x 230 V to 2 x 30 V AC at 4.80 VA and 80 mA. It is ideal for use in printed circuit boards within automation systems. This compact transformer is suitable for low-power applications requiring reliable voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 80mA
Secondary Voltages 2 x 30 V AC
Weight 192g
Width 45mm

Trustpilot