Gerth PT423002 PCB Mount Transformer 230V 2x15V 4.80VA 160mA

Image Representative of Range

Gerth PT423002 PCB Mount Transformer 230V 2x15V 4.80VA 160mA

MPN
PT423002
Brand
Gerth
EAN-13
2050001920478
Order Code
09-1868
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £7.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Gerth PT423002 is a PCB mount transformer designed with a primary voltage of 230 V and dual secondary voltages of 15 V AC. Offering a power rating of 4.80 VA and current output of 160 mA, it is ideal for automation applications. Typically used in printed circuit boards, this transformer is suitable for various electronic projects.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 160mA
Secondary Voltages 2 x 15 V AC
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot