Gerth PT422402 PCB Mount Transformer 230V 2x12V AC 4.80VA 200mA

Image Representative of Range

Gerth PT422402 PCB Mount Transformer 230V 2x12V AC 4.80VA 200mA

MPN
PT422402
Brand
Gerth
EAN-13
2050001920461
Order Code
09-1867
Country of Origin
Germany
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £8.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PT422402 is a PCB mount transformer featuring a primary voltage of 230 V and dual secondary voltages of 12 V AC, with a power rating of 4.80 VA and current output of 200 mA. Its compact design is suitable for printed circuit boards, making it ideal for use in automation and electronic devices. This transformer is commonly employed in applications requiring reliable voltage conversion and isolation.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 12 V AC
Power Rating 4.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 200mA
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot