Gerth PT420902 PCB Mount Transformer 1x230V 2x4.5V AC 4.8VA 533mA

Image Representative of Range

Gerth PT420902 PCB Mount Transformer 1x230V 2x4.5V AC 4.8VA 533mA

MPN
PT420902
Brand
Gerth
EAN-13
2050001920386
Order Code
09-1862
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £7.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Gerth PT420902 is a PCB mount transformer with a primary voltage of 230 V and dual secondary voltages of 4.50 V AC. It has a power rating of 4.80 VA and a current capacity of 533 mA. This transformer is typically used in automation and other printed circuit board applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 4.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 533mA
Secondary Voltages 2 x 4.50 V AC
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot