Gerth PT420901 PCB Mount Transformer 1x230V 1x9V AC 4.80VA 533mA

Image Representative of Range

Gerth PT420901 PCB Mount Transformer 1x230V 1x9V AC 4.80VA 533mA

MPN
PT420901
Brand
Gerth
EAN-13
2050001920379
Order Code
09-1861
Country of Origin
Germany
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £8.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PT420901 is a PCB mount transformer with an input of 230 V and an output of 9 V AC, delivering 4.80 VA. It is designed for printed circuit boards and provides a current of 533 mA. This transformer is typically used in automation systems and other electronic applications requiring reliable voltage conversion.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 1 x 9 V AC
Power Rating 4.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 38 x 45 x 32 mm
Frequency 50 - 60Hz
Height 32mm
Input Voltage 1 x 230 V
Length 38mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 533mA
Weight 192g
Width 45mm

Reviews

Be the first to submit a review

Trustpilot