Gerth PT304802 PCB Mount Transformer 1x230V 2x24V 1.80VA 37mA

Image Representative of Range

Gerth PT304802 PCB Mount Transformer 1x230V 2x24V 1.80VA 37mA

MPN
PT304802
Brand
Gerth
EAN-13
2050001920201
Order Code
09-1859
Country of Origin
Germany
View Full Product Range (43)
Qty Unit Price (Ex VAT)
1+ £5.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Gerth PT304802 is a PCB mount transformer featuring a primary voltage of 230 V and dual secondary voltages of 24 V AC with a power of 1.80 VA and current of 37 mA. It is manufactured by Gerth and is typically used in automation and other electronic applications requiring low-power transformers on printed circuit boards. This transformer is ideal for converting a single 230 V input to dual 24 V outputs for powering circuitry.
Type PCB mount transformer
Primary Voltages 230V
Secondary Voltages 2 x 24 V AC
Power Rating 1.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 37mA
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot