Gerth PT303602 PCB Mount Transformer 1x230V 2x18V AC 1.80VA 50mA

Image Representative of Range

Gerth PT303602 PCB Mount Transformer 1x230V 2x18V AC 1.80VA 50mA

MPN
PT303602
Brand
Gerth
EAN-13
2050001920195
Order Code
09-1858
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £6.81 £5.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gerth PT303602 is a PCB mount transformer with a primary voltage of 230 V and dual secondary outputs of 18 V AC each, delivering a total power of 1.80 VA and a current of 50 mA. Noted for its compact design, this transformer is ideal for use in automation and various electronic applications that require reliable voltages on printed circuit boards. Its construction makes it suitable for integration into devices where space efficiency and consistent performance are critical.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 50mA
Secondary Voltages 2 x 18 V AC
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot