Gerth PT302101 PCB Mount Transformer 1x230V 1x21V AC 1.80VA 85mA

Image Representative of Range

Gerth PT302101 PCB Mount Transformer 1x230V 1x21V AC 1.80VA 85mA

MPN
PT302101
Brand
Gerth
EAN-13
2050001920157
Order Code
09-1854
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PT302101 is a PCB mount transformer with a primary voltage of 230 V and a secondary voltage of 21 V AC. It has a power rating of 1.80 VA and a current output of 85 mA. This transformer is suitable for use in automation and other electronic applications on printed circuit boards.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 85mA
Secondary Voltages 1 x 21 V AC
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot