Gerth PT301501 PCB Transformer 230V/15V AC 1.80VA 120mA PCB Mount

Image Representative of Range

Gerth PT301501 PCB Transformer 230V/15V AC 1.80VA 120mA PCB Mount

MPN
PT301501
Brand
Gerth
EAN-13
2050001920119
Order Code
09-1850
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £4.66 £3.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Gerth PT301501 is a PCB mount transformer designed for converting 230 V input to a 15 V AC output, with a power rating of 1.80 VA and a current of 120 mA. Manufactured by Gerth, this compact transformer is ideal for integration into printed circuit boards, providing reliable power for various automation applications. Typical uses include small-scale electronic devices and systems requiring stable, low-voltage AC power in automation environments.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.80VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 120mA
Secondary Voltages 1 x 15 V AC
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot