Gerth PT301202 PCB Transformer 1x230V 2x6V AC 1.80 VA 150mA

Image Representative of Range

Gerth PT301202 PCB Transformer 1x230V 2x6V AC 1.80 VA 150mA

MPN
PT301202
Brand
Gerth
EAN-13
2050001920102
Order Code
09-1849
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Unit Price (Ex VAT)
1+ £4.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gerth PT301202 is a PCB mount transformer with a primary voltage of 230 V and dual secondary voltages of 6 V AC, delivering 1.80 VA and 150 mA. This transformer is designed for integration into printed circuit boards, making it ideal for compact automation applications. Typically used in small electronic devices, it offers reliable voltage transformation in space-constrained environments.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 1.80VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 27 x 32 x 27 mm
Frequency 50 - 60Hz
Height 27mm
Input Voltage 1 x 230 V
Length 27mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 150mA
Secondary Voltages 2 x 6 V AC
Weight 100g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot