Gerth PT201202 PCB Mount Transformer 230V to 2x6V AC 0.50VA 41mA

Image Representative of Range

Gerth PT201202 PCB Mount Transformer 230V to 2x6V AC 0.50VA 41mA

MPN
PT201202
Brand
Gerth
EAN-13
2050001919878
Order Code
09-1843
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (68)
Qty Was Unit Price (Ex VAT)
1+ £3.99 £3.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gerth PT201202 is a PCB mount transformer designed to convert a primary voltage of 230 V to dual secondary voltages of 6 V AC, with a power rating of 0.50 VA and a current of 41 mA. This transformer is suitable for automation applications, easily integrating with printed circuit boards. Its compact design makes it ideal for use in small electronic devices and systems requiring multiple voltage outputs.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.50VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 24 x 22 x 19 mm
Frequency 50 - 60Hz
Height 19mm
Input Voltage 1 x 230 V
Length 24mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 41mA
Secondary Voltages 2 x 6 V AC
Weight 38g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot