Gerth PT201201 PCB Mount Transformer 230V to 12V AC 0.50VA 41mA

Image Representative of Range

Gerth PT201201 PCB Mount Transformer 230V to 12V AC 0.50VA 41mA

MPN
PT201201
Brand
Gerth
EAN-13
2050001919861
Order Code
09-1842
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth PT201201 is a PCB mount transformer that converts 230 V to 12 V AC with a power rating of 0.50 VA and a current output of 41 mA. Designed for printed circuit boards, it is commonly used in automation and small electronic devices. Gerth's reliable transformers offer efficient performance in compact applications.
Type PCB mount transformer
Primary Voltages 230V
Power Rating 0.50VA
Number of Outputs 1
Connection Soldering
Dimensions (L x W x H) 24 x 22 x 19 mm
Frequency 50 - 60Hz
Height 19mm
Input Voltage 1 x 230 V
Length 24mm
Max. ambient temperature +70°C
Number of Inputs 1
Output Current 41mA
Secondary Voltages 1 x 12 V AC
Weight 38g
Width 22mm

Trustpilot