Gerth FL6.36 PCB Mount Transformer 2x115V 2x18V AC 6VA 166mA

Image Representative of Range

Gerth FL6.36 PCB Mount Transformer 2x115V 2x18V AC 6VA 166mA

MPN
FL6.36
Brand
Gerth
EAN-13
2050001921222
Order Code
09-1835
Country of Origin
Germany
View Full Product Range (68)

Discontinued


The Gerth FL6.36 PCB mount transformer features dual 115 V primary and dual 18 V secondary outputs with a 6 VA power rating and 166 mA current. It is ideal for use in automation systems and other electronics requiring reliable power conversion on printed circuit boards. This transformer is well-suited for applications that demand efficient energy transfer within a compact and durable design.
Type PCB mount transformer
Primary Voltages 2 x 115V
Power Rating 6VA
Number of Outputs 2
Connection Soldering
Dimensions (L x W x H) 44 x 53 x 22 mm
Frequency 50 - 60Hz
Height 22mm
Input Voltage 2 x 115 V
Length 44mm
Max. ambient temperature +70°C
Number of Inputs 2
Output Current 166mA
Secondary Voltages 2 x 18 V AC
Weight 175g
Width 53mm

Trustpilot