Gerber 1014020 Stainless Steel Multi-Pliers 600 - Needlenose

MPN
1014020
Brand
Gerber
EAN-13
0013658075306
Order Code
96-1519
Country of Origin
USA
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £85.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Gerber Multi-Pliers 600 with one hand opening needlenose pliers. With the simple flick of your wrist, the pliers snap into place, ready for action. This patented technology is the cornerstone of many of our most popular tools. Offering profound versatility and fail safe performance, with a solid design and stainless steel construction.

Components: Needlenose Pliers, Wire Cutter, Fine Edge Knife, Serrated Knife, Cross Point Screwdriver, Small/Medium/Large Flat Blade Screwdriver, Lanyard, Ring Can Opener, Bottle Opener, File and Ruler.

Supplied with a Ballistic Nylon Sheath.

Specification

Overall Length: 16.8cm.
Closed Length: 12.8cm.
Weight: 257g.


Type Multi tool

Reviews

Be the first to submit a review

Trustpilot