Gerber 1014005 Suspension Multi-Pliers

MPN
1014005
Brand
Gerber
EAN-13
0013658414716
Order Code
96-1520
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £47.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 100 in stock

These highly versatile Gerber Suspension Multi-Pliers are spring-loaded with an open frame design for your convenience. They are engineered from high-quality, durable stainless steel and ballistic nylon. They also incorporate both the popular Gerber one handed opening pliers and patented Saf.T Plus locking system making them the ideal companion for any tool kit. This item also includes Lifetime Limited Warranty.

Components: Needlenose pliers, wire cutter, fine edge knife, saw, scissors, cross point screwdriver, small and medium flat blade screwdrivers, can opener, bottle opener, lanyard hole.

Specification:

Overall Length: 15.24cm
Closed Length: 8.89cm
Weight: 255g


Type Multi tool

Reviews

Be the first to submit a review

Trustpilot