Genie 11891 D69 Plus Calculator White 12 Digit Display Mains-Powered Printer

Order Code:

16-3442

Brand: Genie MPN: 11891 EAN-13: 4015468118910
Qty Unit Price (Ex VAT)
1+ £91.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 08/05/2026

Genie 11891 is a calculator designed to provide precise computational functions with the added capability of a built-in printer, identified as the D69 Plus model. This device boasts a twelve-digit display, optimizing it for use in environments that require accurate and extensive numerical analysis, such as engineering and financial sectors. The calculator is mains-powered, ensuring consistent performance without the interruptions associated with battery dependency, and its dimensions are 210 x 278 x 73 mm. Its robust build and reliable output make it an essential tool for tasks involving calculations of significant complexity, enabling engineers to efficiently manage data and perform calculations needed for design, analysis, and verification processes.
Type Calculator with built-in printer
Colour White
Depth 73mm
Digits 12 digits
Display (digits) 12
Display Type LCD
Height 278mm
Power Source Mains Powered
Weight 580g
Width 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot