Gembird TWST-01-PK In-ear headphones Bluetooth Rose Stereo Hi-Fi Earphones

MPN
TWST-01-PK
Brand
Gembird
EAN-13
8716309132374
Order Code
16-3439
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.25 £4.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird TWST-01-PK in-ear headphones, listed under the manufacturer’s part number Gembird TWST-01-PK, are Bluetooth-enabled stereo headphones characterised by their rose-coloured hue and Hi-Fi sound quality. These in-ear headphones feature Bluetooth technology, allowing for wireless audio transmission while eliminating the need for cables, making them ideal for both personal and professional audio applications where mobility and ease of use are essential. The in-ear design provides a secure fit that enhances audio performance, making them suitable for detailed sound engineering tasks or environments requiring critical listening. Engineered for high-fidelity audio reproduction, these headphones are particularly useful in scenarios where precise sound output is necessary, such as studio recordings or complex sound design projects.
Type In ear
Cable Length Wireless
Colour Pink
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 34g
Bluetooth Version 5.4
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Power Supply Li-Po rechargeable battery (built-in)
Sound pressure 4dB

Reviews

Be the first to submit a review

Trustpilot