Gembird TWST-01-BK In-ear headphones Bluetooth Black Stereo Hi-Fi Earphones

MPN
TWST-01-BK
Brand
Gembird
EAN-13
8716309132282
Order Code
16-3438
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £5.14 £4.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird TWST-01-BK, identified by the manufacturer's part number 1075101, refers to a pair of in-ear headphones featuring Bluetooth connectivity. These black stereo Hi-Fi earphones are engineered for high-fidelity audio output, providing users with a robust wireless listening experience. With Bluetooth technology, they deliver convenient connectivity while maintaining audio clarity and depth, making them suitable for both professional audio applications and personal use in portable or stationary settings. The ergonomic in-ear design ensures comfort during extended periods of usage, and the device is ideal for tasks that require unrestricted movement, such as field engineering work, where quality sound output and flexibility are imperative.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 34g
Bluetooth Version 5.4
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. battery life 9h
Power Supply Li-Po rechargeable battery (built-in)
Sound pressure 4dB

Reviews

Be the first to submit a review

Trustpilot