Gembird TWS-LCD-ANC-01-BK In-ear headphones Bluetooth Stereo Black Hi-Fi

MPN
TWS-LCD-ANC-01-BK
Brand
Gembird
EAN-13
8716309132015
Order Code
16-3437
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.07 £11.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird TWS-LCD-ANC-01-BK is a sophisticated pair of in-ear headphones employing Bluetooth connectivity to deliver stereo sound in a black, high-fidelity design. These headphones incorporate active noise cancelling technology, providing an enhanced auditory experience by reducing ambient noise and allowing for clear sound reproduction. Encapsulated in a sleek black casing, they are designed for optimal acoustic performance, making them suitable for both professional audio engineering tasks and everyday listening applications. The headphones support high-quality audio streaming and are particularly useful in environments where sound clarity and wireless mobility are paramount, such as in audio-visual production settings or for audiophiles seeking a seamless hi-fi experience.
Type In ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 66g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. battery life 7h
Power Supply Li-Po rechargeable battery (built-in)
Sound pressure 4dB

Reviews

Be the first to submit a review

Trustpilot