Gembird TWS-02-W In-ear headphones Bluetooth White Hi-Fi Stereo

MPN
TWS-02-W
Brand
Gembird
EAN-13
8716309131995
Order Code
16-3436
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £7.26 £5.84
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird TWS-02-W, Manufacturer's Part Number (1075101), presents a set of in-ear headphones designed for wireless connectivity via Bluetooth technology. These headphones offer Hi-Fi stereo audio output, providing users with high-fidelity sound quality. The Gembird TWS-02-W is characterised by its sleek white design, incorporating an ergonomic structure that ensures comfort for prolonged use. They are ideal for various engineering applications, particularly in environments where hands-free communication is crucial, such as in fieldwork or technical diagnostics. Additionally, the Bluetooth functionality enhances mobility and convenience for users requiring seamless audio integration in their workflows.
Type In ear
Cable Length Wireless
Colour White
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 27g
Bluetooth Version 5.0
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Max. battery life 3h
Power Supply Li-Po rechargeable battery (built-in)
Sound pressure 4dB

Reviews

Be the first to submit a review

Trustpilot