Gembird Spk-Bt-LED-05-Bk Bluetooth Speaker Black LED Light Portable Audio

MPN
SPK-BT-LED-05-BK
Brand
Gembird
EAN-13
8716309131957
Order Code
16-3431
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.08 £11.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird SPK-BT-LED-05-BK is a compact portable speaker featuring an integrated Bluetooth interface, designed for seamless wireless audio transmission. This black speaker is equipped with LED lighting, enhancing its functionality with visual appeal and making it suitable for ambient settings. Its robust build ensures reliable performance, making it ideal for various engineering applications where portable audio solutions are required. The Bluetooth function allows for flexibility in connecting to a wide range of devices, offering compatibility with contemporary audio systems often used in design labs, prototype testing environments, and field scenarios.
Type Bluetooth speaker
Impedance Not Specified
Power - Rated 8W
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Colour Black
Dimensions (Ø x H) 110 mm x 129 mm
Height 129mm
InterFaces (Input) Bluetooth
Max. battery life 4h
Max. Range 10m
Power Supply Type rechargeable
Size 110mm
Transfer Type Bluetooth®
Weight 450g
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot