Gembird NBS-1F15-04 Laptop cooling stand height-adjustable black plastic

MPN
NBS-1F15-04
Brand
Gembird
EAN-13
8716309110167
Order Code
16-3429
Country of Origin
China

Discontinued


Gembird NBS-1F15-04 is a laptop cooling stand designed to enhance the operational effectiveness of portable computing devices. Constructed from durable black plastic, this stand features adjustable height settings, allowing users to tailor the positioning of their laptops for optimal ergonomics and thermal management. Primarily used in contexts that require prolonged laptop usage such as engineering design workstations, technical drawing setups, or CAD environments, the cooling stand aids in mitigating overheating risks by maintaining effective airflow beneath the laptop. With its focus on utility and adaptability, the Gembird NBS-1F15-04 serves as an essential tool within the category of displays, mounts, and docking stations for professionals requiring stable and efficient laptop operation.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Black
Dimensions (L x W x H) 330 x 250 x 50 mm
Height 50mm
Length 330mm
Suitable For 38,1 cm (15")
Weight 0.400
Width 250mm

Trustpilot