Gembird BHP-ANC-01 On-ear headset Bluetooth Stereo Black Hi-Fi Earphones

MPN
BHP-ANC-01
Brand
Gembird
EAN-13
8716309131926
Order Code
16-3400
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £15.00 £11.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Gembird BHP-ANC-01 demonstrates technical sophistication in the realm of audio devices, featuring on-ear headset capabilities powered by Bluetooth® technology. This stereo black hi-fi earphone model ensures exceptional audio fidelity and is designed for comfortable long-term usage. Engineers and audio professionals will appreciate its active noise cancellation feature, which significantly reduces ambient noise, making it suitable for environments like open office spaces, product testing facilities, and design studios where audio clarity is paramount. The robust Bluetooth® connectivity enables seamless integration with various devices, providing reliable wireless performance that aligns with high-fidelity audio output standards. The ergonomic design and high-quality materials make the BHP-ANC-01 an excellent choice for use in sound engineering tasks, audio analysis work, and field research where audio quality cannot be compromised.
Type On ear
Cable Length Wireless
Colour Black
Audio channels Stereo
Frequency Range 20 - 20.000Hz
Transfer Type Bluetooth® (1075101)
Weight 168g
Bluetooth Version 5.3
Charging Capacity (max.) 5W
Charging Capacity (min.) 2W
Charging Method (Power Delivery) w/o USB Power Delivery
Headband-Type Overhead
Max. Range 10m
Power Supply Li-Po rechargeable battery (built-in)
Sensitivity (microphone) -22dB
Sound pressure 105dB
Technology LiPo

Reviews

Be the first to submit a review

Trustpilot