Gelid RF-RGB-MP-02 Amber 8 PRO Fan Controller Bundle with RGB Lighting Control

Order Code:

18-9827

Brand: Gelid MPN: RF-RGB-MP-02 EAN-13: 4897025783522
Qty Unit Price (Ex VAT)
1+ £57.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

Gelid RF-RGB-MP-02 Amber 8 PRO Bundle is a comprehensive computer cooling solution that includes five Stella Infinity ARGB 120 mm fans. This bundle is designed for enhanced ventilation in PC enclosures, providing effective cooling for systems requiring optimal air circulation. Engineered to deliver superior airflow with minimal noise, the fans incorporate advanced Addressable RGB lighting, enabling customised aesthetic effects to complement any computer setup. It is particularly suited for use in high-performance gaming rigs or workstations where efficient thermal management is critical. Additionally, the bundle's compatibility with a wide range of motherboards ensures seamless integration, supporting the maintenance of ideal operating conditions across diverse engineering applications.
Type PC fan controller
Fan Size 120mm
Content 1
Depth 76mm
Dimensions (W x H x D) 130 x 17 x 76 mm
Height 17mm
Noise emission 30.1 dB - 40 dB
Noise emission (max.) 35dB
Rotational speed (max.) 1600U/min
Rotational Speed (min.) 500U/min
Type of bearing Fluid dynamic bearing
Weight 144g
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot