Gelid FN-PX12-11 Gelid FN-PX12-11 PC fan Black 120 x 120 x 25 mm

MPN
FN-PX12-11
Brand
Gelid
EAN-13
4064161189017
Order Code
18-9826
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.65 £4.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 110 in stock

Gelid FN-PX12-11 is a high-performance computer fan designed to maintain optimum temperatures within electronic enclosures, specifically engineered for integration into diverse computing systems. With precise dimensions of 120 x 120 x 25 mm, this black fan is built to provide efficient cooling through enhanced airflow and minimal acoustic noise, a critical consideration for both desktop and server environments. Suitable for applications that require effective heat dissipation, the FN-PX12-11 excels at preserving system stability and prolonging component lifespan, making it an ideal choice for engineers focused on reliable thermal management in compact or densely packed configurations.
Type PC fan
Fan Size 120mm
Colour Black
Depth 25mm
Height 120mm
Weight 118g
Width 120mm
Air Discharge 40.3m³/h
Connection 3-pin
Content 1
Dimensions (W x H x D) 120 x 120 x 25 mm
Noise emission 20.1 dB - 30 dB
Noise emission (max.) 20.2dB
Rotational speed (max.) 1000U/min
Rotational Speed (min.) 1000U/min
Type of bearing Fluid dynamic bearing

Reviews

Be the first to submit a review

Trustpilot