Gedore RED 3301742 Ideal scissors With Lever transmission of just 250 mm

MPN
3301742
Brand
Gedore
EAN-13
4060833017428
Order Code
03-7922
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £31.67
10+ £29.96
50+ £29.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Gedore RED tin snip is a reliable cutting tool known for its durability and precision in sheet metal work. Manufactured by Gedore, this tool is ideal for professional tradesmen handling metal sheets in construction or automotive tasks. Designed to offer clean and effortless cuts, these shears are essential for any metalworking project.
Type Tin snip
Overall Length 250mm
Cutting Length 30mm
Weight 410g

Reviews

Be the first to submit a review

Trustpilot