Gedore RED 3301713 Screwdriver Set in 2/6 CT module, 6 Pieces PZ+SL

MPN
3301713
Brand
Gedore
EAN-13
4060833017138
Order Code
03-7914
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Gedore RED screwdriver set includes assorted handheld tools, perfect for various fastening tasks. Known for its durability and precision, this set is ideal for both DIY enthusiasts and professional tradesmen. This reliable set enhances efficiency in assembling and disassembling hardware components.
Type Screwdriver Sets
Number of Pieces 6
ESD Safe No
VDE/1000V Approved No
Dim (L x W) 310 mm x 158 mm
Length 310mm
Material Cromoly steel
Material properties chrome plated
Weight 820g
Width 158mm

Reviews

Be the first to submit a review

Trustpilot