Gedore RED 3301668 Tool Set in the MECHANIC red workshop trolley, 166 pieces

MPN
3301668
Brand
Gedore
EAN-13
4060833016681
Order Code
03-7905
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £1546.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The Gedore RED 3301668 toolkit is a versatile set featuring assorted tools suitable for various maintenance tasks. Manufactured by Gedore, this comprehensive toolkit ensures durability and reliability for both professional and DIY use. It is ideal for tasks requiring precision and efficiency in different environments.
Type Tool kit
Dim (L x W x H) 418 x 628 x 990 mm
Height 990mm
Length 418mm
Weight 75000g
Width 628mm

Reviews

Be the first to submit a review

Trustpilot