Gedore RED 3301616 Mini pipe Cutter For copper pipes 3-22 mm

MPN
3301616
Brand
Gedore
EAN-13
4060833016162
Order Code
03-7898
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

The Gedore RED Mini pipe cutter 3301616 is a precision tool designed for cleanly cutting pipes with ease. It features a compact design, making it ideal for use in confined spaces. Typically used in plumbing and installation work, it ensures accurate cutting of copper and similar materials.
Type Pipe cutter
Cutting Capacity 22mm
Compatible with diameters of 3 - 22mm
Suitable for pipe diameter (min.) 3mm

Reviews

Be the first to submit a review

Trustpilot