Gedore RED 3301596 Key File Set 6 Pieces 177 mm

MPN
3301596
Brand
Gedore
EAN-13
4060833015967
Order Code
03-7880
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore RED 3301596 is a 6-piece file set with a length of 177 mm, ideal for precision filing tasks. This set is suitable for metalworking, woodworking, and crafting applications. Crafted with quality materials, it ensures durability and effective performance in professional or home settings.
Type File set
Length 177mm
Shape Various
Screen size diagonal (inches) 1.0in

Reviews

Be the first to submit a review

Trustpilot