Gedore RED 3301589 Crow's foot Socket Wrench Set 1/2" 13 Pieces 20-32

MPN
3301589
Brand
Gedore
EAN-13
4060833015899
Order Code
03-7878
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £139.07
10+ £134.90
50+ £134.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Gedore RED Bit Set, model R68003013, features a 1/2" (12.5 mm) drive and a 55 mm length, making it suitable for various repair tasks. Known for its durability and precision, this bit set is ideal for both professional and DIY screwdriver applications. With a single piece included, it's perfect for users who need a reliable tool for efficient fastening.
Type Bit set
Drive Size 1/2" (12.5 mm)
Length 55mm
Material Cromoly steel
Width 195mm

Reviews

Be the first to submit a review

Trustpilot