Gedore RED 3301552 Tire Tread Depth Gauge, Brass

MPN
3301552
Brand
Gedore
EAN-13
4060833015523
Order Code
03-7869
Country of Origin
India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.53
10+ £13.66
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Gedore RED 3301552 tread gauge measures tread depth with a range of 0 to 30 mm. It is typically used for checking tyre tread wear to ensure safe driving conditions. This tool is essential for automotive maintenance and safety inspections.
Type Tread Depth Gauge
Depth reading range 0 - 30mm
Depth reading range (max.) 30mm
Depth reading range (min.) 0mm
Material Brass

Reviews

Be the first to submit a review

Trustpilot