Gedore RED 3301436 Spirit level 2x bubble aluminium 600 mm

MPN
3301436
Brand
Gedore
EAN-13
4060833014366
Order Code
03-7858
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 07/09/2026

The Gedore RED Alu spirit level 600 mm is a precision measuring tool featuring a tolerance of 0.5 mm for accurate levelling. This durable aluminium level is ideal for professional and DIY use in construction and carpentry projects. Its robust design and precise measurement capabilities make it suitable for both horizontal and vertical alignment tasks.
Type Alu spirit level
Length 600mm
Level accuracy 0.5mm
Material Aluminium
Misc Attribute R94100075
Number of Vials 2
Weight 260g

Reviews

Be the first to submit a review

Trustpilot