Gedore RED 3301415 2K-VDE cable knife blade length 45mm 185mm

MPN
3301415
Brand
Gedore
EAN-13
4060833014151
Order Code
03-7842
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £20.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 400 availableBack-order availability date - 10/06/2026

The Gedore RED 3301415 wire cutter, manufactured by Gedore, features precision cutting edges suitable for wires and cables. It is ideal for use in electrical applications, ensuring clean cuts and efficient stripping. Its robust design supports both professional and DIY tasks.
Type Wire cutter
Blade Length 50mm
Length 185mm
Weight 143g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot