Gedore RED 3301411 VDE needle nose Pliers 2C Handle 200 mm

MPN
3301411
Brand
Gedore
EAN-13
4060833014113
Order Code
03-7840
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £24.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Gedore RED manufactures the 3301411 Telecom pliers, designed for high-voltage and telecom applications. These VDE pliers, measuring 200 mm, feature insulated handles for electrical safety. They are ideal for gripping, bending, and cutting wires in telecommunications work.
Type Telecom pliers
Length 200mm
Material Special steel
Range of use VDE
VDE standard 0682-201
Weight 260g

Reviews

Be the first to submit a review

Trustpilot