Gedore RED 3301405 VDE Screwdriver PH 2

MPN
3301405
Brand
Gedore
EAN-13
4060833014052
Order Code
03-7839
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 775 availableBack-order availability date - 09/06/2026

The Gedore RED Phillips screwdriver features a 100 mm blade and complies with DIN 7438, DIN ISO 8764, and DIN EN 60900 standards. This high-quality tool is ideal for precision work in electrical and mechanical applications. It is commonly used for tightening or loosening Phillips head screws in various settings.
Length 210mm
ESD Safe No
Tip Type Round
VDE/1000V Approved Yes
Downforce Phillips
Material Cromoly steel
Size 2
Type Phillips screwdriver
Weight 105g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot