Gedore RED 3301371 2C-Screwdriver hexagonal 7 mm length 100 mm

MPN
3301371
Brand
Gedore
EAN-13
4060833013710
Order Code
03-7835
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.00 £11.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 182 availableBack-order availability date - 09/11/2026

The Gedore RED 3301371 socket bit is a 7 mm hex head screwdriver with a 100 mm blade length. This tool is ideal for precision work in confined spaces due to its robust construction and reliable performance. It is typically used for turning hex head screws in mechanical and maintenance applications.
Length 210mm
ESD Safe No
Tip Type Round
VDE/1000V Approved No
(Ø) 10.3mm
Dim (Ø x L) 10.3 mm x 210 mm
Downforce Hex head
Handle Ø 10.3mm
Material Chromium-vanadium steel
Material properties matt chrome plating
Product Type Screwdriver
Spanner size 7mm
Weight 90g

Reviews

Be the first to submit a review

Trustpilot